New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. Vector Network Analyzers
                      Print Page

                      N9917A

                      Vector Network Analyzer, Handheld, 30kHz to 18GHz, 3 Years, FieldFox Series

                      KEYSIGHT TECHNOLOGIES N9917A
                      KEYSIGHT TECHNOLOGIES N9917A
                      KEYSIGHT TECHNOLOGIES N9917A
                      KEYSIGHT TECHNOLOGIES N9917A
                      KEYSIGHT TECHNOLOGIES N9917A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN9917A
                      Newark Part No.07W8144
                      Product RangeFieldFox Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$28,155.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28,155.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN9917A
                      Newark Part No.07W8144
                      Product RangeFieldFox Series
                      Technical Datasheet

                      Data Sheet

                      Vector Network Analyzer TypeHandheld
                      Test Frequency Range30kHz to 18GHz
                      Sensitivity dBm-
                      Manufacturer Warranty3 Years
                      Product RangeFieldFox Series
                      Plug Type-
                      SVHCLead

                      Product Overview

                      The FieldFox high-performance network analyzer from Keysight offers the precision of a benchtop RF and microwave analyzer in the industry’s most integrated handheld unit. This network analyzer with (optional) spectrum analyzer can measure up to 50GHz. Compact size of only 11.5” (H) x 7.4” (W) x 2.8” (D), this lightweight unit weighs approximately 7lbs and provides battery life of up to 3-1/2 hours, allowing easy transportation and placement close to the object to be measured, achieving more efficient characterization. While designed for outdoor use, its high performance makes this unit completely suitable in R&D applications in the lab or on the bench. The base function of the FieldFox RF Combination Analyzer is a cable and antenna analyzer which can be configured to include a spectrum and network analyzer. Optional capabilities include power meter, independent signal generator, vector voltmeter, interference analyzer, variable DC source, and GPS receiver.

                      • N9918A Bandwidth: 30KHz ~ 26.5GHz
                      • Independent source, vector voltmeter (VVM), power sensor and built-in measurements
                      • RF source: CW, CW coupled, and tracking
                      • VVM: compare phase and electrical length
                      • Power measurements with USB sensor: (sensor dependent)
                      • Built-in power meter
                      • Three-year warranty
                      • Cable and Antenna Analyzer (CAT), Vector Network Analyzer (VNA, optional)
                      • Dynamic range: 100 dB
                      • CAT: Distance-to-fault, return loss, cable loss
                      • VNA (optional): S11, S21, S22, S12, magnitude and phase
                      • Spectrum Analyzer (optional)
                      • ± 0.5 dB amplitude accuracy, full band, over full temperature range of -10 to +55°C (14 to 131°F)
                      • Spur-free dynamic range: better than 105dB
                      • Full-band tracking generator

                      Applications

                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Contents

                      RF & microwave (combination) analyzer N9918A, AC/DC adapter, Localized power cord, Battery rechargeable Li Ion, LAN cable, Soft carrying case with backpack and shoulder strap, Quick Reference Guide

                      Technical Specifications

                      Vector Network Analyzer Type

                      Handheld

                      Sensitivity dBm

                      -

                      Product Range

                      FieldFox Series

                      SVHC

                      Lead

                      Test Frequency Range

                      30kHz to 18GHz

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.