New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. Spectrum Analyzers
                      Print Page

                      N9323C

                      Spectrum Analyzer, Bench, Basic Spectrum Analyzer Series, 1MHz to 13.6GHz, 132.5 mm, 320 mm

                      KEYSIGHT TECHNOLOGIES N9323C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN9323C
                      Newark Part No.58AJ9657
                      Product RangeBasic Spectrum Analyzer Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$26,206.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $26,206.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN9323C
                      Newark Part No.58AJ9657
                      Product RangeBasic Spectrum Analyzer Series
                      Technical Datasheet

                      Data Sheet

                      Spectrum Analyzer TypeBench
                      Product RangeBasic Spectrum Analyzer Series
                      Test Frequency Range1MHz to 13.6GHz
                      External Height132.5mm
                      External Width320mm
                      External Depth400mm
                      Weight7.9kg
                      Manufacturer Warranty5 Years
                      Plug Type-
                      SVHCLead

                      Product Overview

                      N9323C is a basic spectrum analyzer (BSA). It offers proven test efficiency, usability, and flexibility to adapt to new requirements. It is ideal for general-purpose spectrum analysis and low-cost manufacturing applications, helping you to achieve higher productivity on a smaller budget – whether you are tuning an RF circuit of an IoT module, hunting for noise for a system, fighting for higher throughput, or teaching students in a classroom. This easy-to-afford BSA spectrum analyzer put together just enough performance, and superior reliability, to assist you in addressing common RF-microwave test and measurement challenges easily and faster. It complies with European low voltage directive 2014/35/EU, IEC/EN 61010-1 3.1 Edition, Canada: CAN/CSA-C22.2 No 61010-1-12, USA: UL 61010-1 3.1 Edition.

                      • Basic spectrum analyzer (BSA) outperform expectations in essential RF applications
                      • Comes equipped with tracking generator and built-in VSWR bridge for transmission and reflection test
                      • Identifies interfering signals from unexpected transmissions w/ powerful spectrum monitoring feature
                      • Supports AM/FM, ASK/FSK demodulation analysis suites for IOT transmitter characterization
                      • 1MHz to 13.6GHz frequency range
                      • 10Hz to 3MHz resolution bandwidth
                      • Amplitude accuracy is ±0.7dB, +11dBm TOI
                      • Phase noise is -92dBc/Hz, ≤ 25W power consumption
                      • Operating temperature range from +5 to +45°C
                      • Dimension is 5.21inch x 12.59inch x 15.74inch (H×W×L)

                      Technical Specifications

                      Spectrum Analyzer Type

                      Bench

                      Test Frequency Range

                      1MHz to 13.6GHz

                      External Width

                      320mm

                      Weight

                      7.9kg

                      Plug Type

                      -

                      Product Range

                      Basic Spectrum Analyzer Series

                      External Height

                      132.5mm

                      External Depth

                      400mm

                      Manufacturer Warranty

                      5 Years

                      SVHC

                      Lead

                      Technical Docs (2)

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.