New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. Signal Generators & Counters
                      4. Arbitrary / Function / Pulse / RF Generators
                      5. RF Signal Generators
                      Print Page

                      N9310A

                      RF Signal Generator, RF, 3 GHz, 1 Channel, AM, FM, PM, Pulse, 3 Years

                      KEYSIGHT TECHNOLOGIES N9310A
                      KEYSIGHT TECHNOLOGIES N9310A
                      KEYSIGHT TECHNOLOGIES N9310A
                      KEYSIGHT TECHNOLOGIES N9310A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN9310A
                      Newark Part No.21M4619
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN9310A
                      Newark Part No.21M4619
                      Technical Datasheet

                      Data Sheet

                      Signal Generator TypeRF
                      Bandwidth3GHz
                      No. of Channels1 Channel
                      Product Range-
                      Signal Generator ModulationAM, FM, PM, Pulse
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The N9310A is a general purpose RF signal generator covering a frequency range from 9 kHz to 3 GHz. With a low price, reliable performance, and multiple built-in functions, it's well-suited for R&D, manufacturing, education, and service maintenance.

                      • 9 kHz to 3 GHz CW output, 20 Hz to 80 kHz low frequency (LF) output
                      • -127 to +13 dBm output level range (maximum +20 dBm settable)
                      • -95 dBc/Hz SSB phase noise
                      • Full sweep function: RF (9 kHz to 3 GHz) /Amplitude (-127 to +13 dBm), LF (20 Hz to 80 kHz)
                      • Extensive analog modulation: AM, FM, Phase, and Pulse modulation
                      • Optional IQ modulator, 20 MHz bandwidth
                      • Intuitive GUI offering 11 languages
                      • Standard USB connectivity for test automation and flash memory support
                      • SCPI command set for remote control

                      Applications

                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Technical Specifications

                      Signal Generator Type

                      RF

                      No. of Channels

                      1 Channel

                      Signal Generator Modulation

                      AM, FM, PM, Pulse

                      Plug Type

                      US

                      Bandwidth

                      3GHz

                      Product Range

                      -

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.