New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. DC Power Modules
                      Print Page

                      N6761A/761

                      DC Power Module, Programmable, 1 O/P, 50 W, 0 to 50 V/1.5 A out, Rack Mount

                      KEYSIGHT TECHNOLOGIES N6761A/761
                      KEYSIGHT TECHNOLOGIES N6761A/761
                      KEYSIGHT TECHNOLOGIES N6761A/761
                      KEYSIGHT TECHNOLOGIES N6761A/761
                      KEYSIGHT TECHNOLOGIES N6761A/761
                      KEYSIGHT TECHNOLOGIES N6761A/761
                      KEYSIGHT TECHNOLOGIES N6761A/761
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN6761A/761
                      Newark Part No.53X8218
                      Product RangeN6700 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3,626.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,626.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN6761A/761
                      Newark Part No.53X8218
                      Product RangeN6700 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Slots / Outputs1Outputs
                      Output Power Max50W
                      Power Supply Output TypeProgrammable
                      Output Voltage Min0V
                      Output Voltage Max50V
                      Output Current Max1.5A
                      Power Supply MountingRack Mount
                      For Use WithKeysight N6700 Low-Profile Modular Power System, N6705 DC Power Analyzer
                      Product RangeN6700 Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      N6761A/761 is a 6700 series 50V/1.5A/50W programmable DC power module in 1U package. It provides programmable voltage and current, as well as measurement and protection features at a very economical price. Use this module to power the device under test or ATE system resources, such as fixture control. This module is used in the small, multiple output 1U high N6700 Low-Profile Modular Power System (for ATE systems) and the multiple output N6705 DC Power Analyzer (for bench testing).

                      • Ripple & noise (p-p/rms) is 4.5mV/0.35mV
                      • Voltage programming accuracy: 0.016% + 6mV
                      • Current measurement (readback) accuracy: 0.04% + 0.2mA
                      • Integrates capabilities of power supply DMM, scope, arb, and data logger
                      • Large color graphics display
                      • Over voltage, over current and over temperature protection for your device under test
                      • GPIB, LAN, USB, and LXI compliance come standard
                      • Input voltage range from 100VAC to 240VAC
                      • Output disconnect relays
                      • Dimension is 7.665"/16.756"/12.319" (H x W x D)

                      Technical Specifications

                      No. of Slots / Outputs

                      1Outputs

                      Power Supply Output Type

                      Programmable

                      Output Voltage Max

                      50V

                      Power Supply Mounting

                      Rack Mount

                      Product Range

                      N6700 Series

                      Output Power Max

                      50W

                      Output Voltage Min

                      0V

                      Output Current Max

                      1.5A

                      For Use With

                      Keysight N6700 Low-Profile Modular Power System, N6705 DC Power Analyzer

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.