New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. DC Power Modules
                      Print Page

                      N6732B CAL D

                      POWER SUPPLY CAL W/D, PROG, 6.25A/8V/50W

                      KEYSIGHT TECHNOLOGIES N6732B CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN6732B CAL D
                      Newark Part No.12AC5910
                      Product RangeN6700 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$899.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $899.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN6732B CAL D
                      Newark Part No.12AC5910
                      Product RangeN6700 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      Output Voltage Min0V
                      Output Voltage Max8V
                      Output Current Max6.25A
                      Product RangeN6700 Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The N6732B CAL D from Keysight Technologies is an Agilent N6730 series 8V, 6.25A, 50W low profile DC modular power system (MPS). This module provides programmable voltage and current, measurement and protection features at a very economical price. The power module features low noise, stable operation & use module in any of the N6700 mainframes, 4 tiers of module performance-mix and match power, performance levels to optimize system for unique needs, fully compliant to LXI Class C specification, connect via GPIB, LAN, or USB, high end module for critical test requirements.

                      • Calibrated with data modular power system
                      • Output ripple and noise of 12mV(CV p-p²), 2mV(CV rms³ ), load effect of 6mV, 2mA
                      • Source effect of 2mV and 1mA, programming accuracy of 0.1%+19mV, 0.15%+20mA
                      • Voltmeter/ammeter measurement accuracy of 0.1%+20mV/ 0.15%+10mA
                      • Load transient recovery time is <200µs
                      • Programming ranges 15mV-8.16V, 40mA-6.375Aand programming resolution of 4mV, 4mA
                      • Measurement resolution of 4mV, 7mA
                      • Programming temperature coefficient per °C is 0.005%+0.1mV, 0.005%+0.5mA
                      • Measurement temperature coefficient per °C is 0.01%+0.1mV, 0.01%+0.5mA
                      • Up-programming and down-programming time with full resistive load is 20ms

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Max

                      8V

                      Product Range

                      N6700 Series

                      Output Voltage Min

                      0V

                      Output Current Max

                      6.25A

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.