Need more?
Quantity | Price |
---|---|
1+ | $11,492.680 |
Product Information
Product Overview
N6705C is a DC power analyzer. It provides unrivaled productivity gains for sourcing and measuring DC voltage and current into the DUT by integrating up to 4 advanced power supplies with DMM, Scope, Arb, and data logger features. It eliminates the need to gather multiple pieces of equipment and create complex test setups including transducers (such as current probes and shunts) to measure current into your DUT. The DC power analyzer also eliminates the need to develop and debug programs to control a collection of instruments and take useful measurements because all functions and measurements are available at the front panel. The BV9200 PathWave BenchVue control and analysis software has an updated user interface, new advanced data analysis features, and automation capability. When automated bench setups are necessary, the N6705C is fully programmable over GPIB, USB, LAN, and is LXI compliant.
- Large color graphics display
- Fast, simple, quick set-up and monitoring, ability to visualize results of multiple channels
- View complex data with a large color graphics display
- Fast set-up and control, confidence that you are configured and testing correctly
- Intuitive, dedicated physical controls for common functions
- Access all capabilities without programming
- Use for R and D sourcing to measure DC voltage and current into the DUT
- Up to 4 number of outputs, 600W total power
- < 350µVrms ripple and noise, 0.025% +1.8mV accuracy
- Scope function: digitizes voltage and current up to 200kHz, 512kpts, up to 18bits
Technical Specifications
Current, Power, Voltage
100V to 240V
194.7mm
313mm
No SVHC (17-Jan-2023)
4 Channel
100kHz
425.6mm
N6700 Series
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate