New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. DC Electronic Loads
                      Print Page

                      N3305A CAL DU

                      DC Electronic Load, Calibrated w/D & U, N3300 Series, 500 W, Programmable, 0 V, 150 V, 60 A

                      KEYSIGHT TECHNOLOGIES N3305A CAL DU
                      KEYSIGHT TECHNOLOGIES N3305A CAL DU
                      KEYSIGHT TECHNOLOGIES N3305A CAL DU
                      KEYSIGHT TECHNOLOGIES N3305A CAL DU
                      KEYSIGHT TECHNOLOGIES N3305A CAL DU
                      KEYSIGHT TECHNOLOGIES N3305A CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN3305A CAL DU
                      Newark Part No.12AC5846
                      Product RangeN3300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4,889.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,889.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN3305A CAL DU
                      Newark Part No.12AC5846
                      Product RangeN3300 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeN3300 Series
                      Power Rating500W
                      DC Load TypeProgrammable
                      Operating Voltage Min0V
                      Operating Voltage Max150V
                      Operating Current Max60A
                      Manufacturer Warranty1 Year
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The N3305A CAL DU from Keysight Technologies is a N3300 series 500W DC electronic load module for use in either the N3300A or N3301A electronic load mainframe in system applications. The N3305A load module is fast and accurate for programming in constant current, constant voltage or constant resistance modes or for making voltage, current or power measurements. The N3305A can also digitize waveforms. The N3305A electronic load provides fast operation and the accurate programming and read-back needed for high-volume DC power supply test systems. GPIB, RS232 and manual use of the front panel all provide complete control of the electronic load.

                      • Calibrated with data & uncertainties DC electronic load
                      • Input rating is 0V to 150V, 0A to 60A
                      • Constant current mode is 6A/60A(low/high range), 10mA(regulation), 7.5mA/15mA(low/high accuracy)
                      • Constant voltage mode is 6V/60V(low/high range), 10mV(regulation), 10mV/20mV(low/high accuracy)
                      • Increase test system throughput
                      • Increase system flexibility and reliability
                      • Stable operation down to zero volts, DC connection terminal for ATE applications
                      • UL 61010B-1, IEC 61010-1/EN 61010-1, CSA C22.2 no. 1010.1 regulatory compliance
                      • Net weight is 4.6Kg

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Product Range

                      N3300 Series

                      DC Load Type

                      Programmable

                      Operating Voltage Max

                      150V

                      Manufacturer Warranty

                      1 Year

                      Power Rating

                      500W

                      Operating Voltage Min

                      0V

                      Operating Current Max

                      60A

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.