New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MSOS804A

                                                                                                    MSO / MDO Oscilloscope, Infiniium S-Series, 4 Analogue, 16 Digital, 8 GHz, 20 GSPS, 200 Mpts

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES MSOS804A
                                                                                                    KEYSIGHT TECHNOLOGIES MSOS804A
                                                                                                    KEYSIGHT TECHNOLOGIES MSOS804A
                                                                                                    KEYSIGHT TECHNOLOGIES MSOS804A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoMSOS804A
                                                                                                    Newark Part No.38AH5859
                                                                                                    Product RangeInfiniium S-Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$133,713.890
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $133,713.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoMSOS804A
                                                                                                    Newark Part No.38AH5859
                                                                                                    Product RangeInfiniium S-Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeInfiniium S-Series
                                                                                                    Scope Channels4 Analogue, 16 Digital
                                                                                                    Bandwidth8GHz
                                                                                                    Sampling Rate20GSPS
                                                                                                    Display Memory Depth200 Mpts
                                                                                                    Calculated Rise Time53.8ps
                                                                                                    Scope Display TypeXGA Touch Screen LCD Color
                                                                                                    Kit ContentsMSO, Passive Probes, Power Cord, Panel Cover, BNC Cal Cable, Keyboard/Mouse, User Guide, Logic Probe
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    • Infiniium S-Series mixed signal oscilloscope (MSO) with 8GHz bandwidth
                                                                                                    • 4 analogue plus 16 digital channels, 10bit ADC
                                                                                                    • Superior signal integrity with an average system ENOB of 6.4bits at full bandwidth
                                                                                                    • Achieves up to 16bits of vertical resolution with advanced system architecture
                                                                                                    • Powerful, flexible Infiniium user interface
                                                                                                    • 15” capacitive touch screen with multi-touch, easygrab handle and re-sizing touch fields
                                                                                                    • 240GB removable SSD
                                                                                                    • 6 USB port and Ethernet 10/100/1000bT ports for LAN connectivity
                                                                                                    • 3GHz quad-core Intel i5 processor with 8GB of RAM
                                                                                                    • DisplayPort and VGA out for simultaneous display support

                                                                                                    Contents

                                                                                                    Oscilloscope, Four N2873A 500MHz passive probes, Probe accessory pouch, Localized power cord, Front panel cover, 8GHz BNC calibration cable, Keyboard, Mouse, User guide, Programmer’s guide, 16-channel flying lead logic probe and calibration fixture.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Infiniium S-Series

                                                                                                    Bandwidth

                                                                                                    8GHz

                                                                                                    Display Memory Depth

                                                                                                    200 Mpts

                                                                                                    Scope Display Type

                                                                                                    XGA Touch Screen LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Scope Channels

                                                                                                    4 Analogue, 16 Digital

                                                                                                    Sampling Rate

                                                                                                    20GSPS

                                                                                                    Calculated Rise Time

                                                                                                    53.8ps

                                                                                                    Kit Contents

                                                                                                    MSO, Passive Probes, Power Cord, Panel Cover, BNC Cal Cable, Keyboard/Mouse, User Guide, Logic Probe

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.