Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMSOS204A
Newark Part No.51Y4533
Product RangeInfiniium S-Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60,681.930 |
Price for:Each
Minimum: 1
Multiple: 1
$60,681.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMSOS204A
Newark Part No.51Y4533
Product RangeInfiniium S-Series
Technical Datasheet
Product RangeInfiniium S-Series
Scope Channels4 Analogue, 16 Digital
Bandwidth2GHz
Sampling Rate20GSPS
Display Memory Depth200 Mpts
Calculated Rise Time215ps
Scope Display TypeXGA Touch Screen LCD Color
Kit ContentsMSO, Passive Probes, Power Cord, Panel Cover, BNC Cal Cable, Keyboard/Mouse, User Guide, Logic Probe
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Infiniium S-Series mixed signal oscilloscope (MSO) with 2GHz bandwidth
- 4 analogue plus 16 digital channels, 10bit ADC
- Superior signal integrity with an average system ENOB of 7.5bits at full bandwidth
- Achieves up to 16bits of vertical resolution with advanced system architecture
- Powerful, flexible Infiniium user interface
- 15” capacitive touch screen with multi-touch, easygrab handle and re-sizing touch fields
- 240GB removable SSD
- 6 USB port and Ethernet 10/100/1000bT ports for LAN connectivity
- 3GHz quad-core Intel i5 processor with 8GB of RAM
- DisplayPort and VGA out for simultaneous display support
Contents
Oscilloscope, Four N2873A 500MHz passive probes, Probe accessory pouch, Localized power cord, Front panel cover, 8GHz BNC calibration cable, Keyboard, Mouse, User guide, Programmer’s guide, 16-channel flying lead logic probe and calibration fixture.
Technical Specifications
Product Range
Infiniium S-Series
Bandwidth
2GHz
Display Memory Depth
200 Mpts
Scope Display Type
XGA Touch Screen LCD Color
Manufacturer Warranty
1 Year
SVHC
No SVHC (17-Jan-2023)
Scope Channels
4 Analogue, 16 Digital
Sampling Rate
20GSPS
Calculated Rise Time
215ps
Kit Contents
MSO, Passive Probes, Power Cord, Panel Cover, BNC Cal Cable, Keyboard/Mouse, User Guide, Logic Probe
Plug Type
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate