New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      MSO7012B

                      MSO / MDO Oscilloscope, InfiniiVision 7000B Series, 2+16 Channel, 100 MHz, 2 GSPS, 8 Mpts, 3.5 ns

                      KEYSIGHT TECHNOLOGIES MSO7012B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoMSO7012B
                      Newark Part No.55R0642
                      Product RangeInfiniiVision 7000B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoMSO7012B
                      Newark Part No.55R0642
                      Product RangeInfiniiVision 7000B Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeInfiniiVision 7000B Series
                      Scope Channels2+16 Channel
                      Bandwidth100MHz
                      Sampling Rate2GSPS
                      Display Memory Depth8 Mpts
                      Calculated Rise Time3.5ns
                      Scope Display TypeXGA LCD Color
                      Kit ContentsOne 150MHz 10074D Passive Probe Per Channel (10:1), One 54620-68701 40-Pin 16-Channel Logic Probe (Includes 20 IC Clips and Five Ground Leads), Keysight I/O Libraries Suite 15.0
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCTo Be Advised

                      Product Overview

                      MSO7012B mixed-signal oscilloscope (MSO) is the only scope in their class engineered for maximum signal visibility, showing jitter, infrequent events and subtle detail other scopes miss. Powered by MegaZoom III technology that delivers a responsive deep memory, high-definition display system and a superior ability to capture transient signals. Displays up to 20 channels simultaneously with serial protocol on 12.1" display in a package only 6.8" deep. Dimensions: 17.9 W x 10.9 H x 6.8" D", weight: 13 lbs. Order accessories, options and applications separately.

                      • Engineered for the best signal visibility
                      • High-definition big 12.1" LCD display
                      • Display mode — main, delayed, XY and roll with autoscale
                      • Easy-to-operate front-panel controls
                      • Fast update rate to 100,000 waveforms per second
                      • MegaZoom III technology — always fast, always responsive, always on
                      • Triggering:Edge, Pulse Width, Pattern, TV, Duration, Sequence, CAN, LIN, FlexRay, USB and more
                      • Compete connectivity — 2 USB 2.0 high-speed drive, 2 USB 1.1 host,10/100-BaseT LAN, XGA out

                      Applications

                      Maintenance & Repair, Test & Measurement

                      Contents

                      User's manual.

                      Technical Specifications

                      Product Range

                      InfiniiVision 7000B Series

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      8 Mpts

                      Scope Display Type

                      XGA LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      2+16 Channel

                      Sampling Rate

                      2GSPS

                      Calculated Rise Time

                      3.5ns

                      Kit Contents

                      One 150MHz 10074D Passive Probe Per Channel (10:1), One 54620-68701 40-Pin 16-Channel Logic Probe (Includes 20 IC Clips and Five Ground Leads), Keysight I/O Libraries Suite 15.0

                      Plug Type

                      US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.