2. Test & Measurement
                      3. RF Test Equipment
                      4. RF Power Sensors
                      Print Page

                      E9304A

                      Power Sensor, 9kHz to 6GHz, -60dBm to +20dBm, 400 readings / second, N Type Plug, E Series

                      KEYSIGHT TECHNOLOGIES E9304A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE9304A
                      Newark Part No.95H7905
                      Product RangeE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3,558.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,558.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE9304A
                      Newark Part No.95H7905
                      Product RangeE Series
                      Technical Datasheet

                      Data Sheet

                      Test Frequency Range9kHz to 6GHz
                      Power Measuring Range-60dBm to +20dBm
                      Measurement Speed400 readings / second
                      RF Connector TypeN Type Plug
                      Product RangeE Series
                      SVHCLead

                      Product Overview

                      E9304A is a E-series average power sensor measures average power over the frequency range 9kHz to 6GHz and power range -60 to +20dBm. This sensor is ideal for very low frequency (VLF) power measurements.

                      • Low frequency coverage (9KHz to 6GHz) for EMC/EMI test applications
                      • Fast measurement speed to reduce time taken to calibrate radiated field uniformity, EMC/EMI receiver
                      • Compatible with EPM, EPM-P and P-series power meters
                      • Fast measurement speeds (up to 400 readings per second with the Keysight E4416A)
                      • Compatible with EPM, EPM-P and P-series power meters

                      Technical Specifications

                      Test Frequency Range

                      9kHz to 6GHz

                      Measurement Speed

                      400 readings / second

                      Product Range

                      E Series

                      Power Measuring Range

                      -60dBm to +20dBm

                      RF Connector Type

                      N Type Plug

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead