Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5061B/137
Newark Part No.23AH3942
Product RangeE5061B ENA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $37,775.690 |
Price for:Each
Minimum: 1
Multiple: 1
$37,775.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5061B/137
Newark Part No.23AH3942
Product RangeE5061B ENA Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range100kHz to 3GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeE5061B ENA Series
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- E5061B ENA series vector network analyser
- Transmission/reflection test set, 100 kHz to 1.5 GHz, 50 Ω system impedance
- 100KHz to 3GHz frequency range
- 75ohm system impedance
Contents
E5061B ENA vector network analyser, E5061B ENA vector network analyser installation guide, CD ROM IO libraries, Power cable, Certificate of calibration.
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
E5061B ENA Series
SVHC
No SVHC (17-Jan-2023)
Test Frequency Range
100kHz to 3GHz
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate