New DealsOffersContact UsHelpTrack Ordersen espaƱol
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      E36313A

                      Bench Power Supply, DC, Programmable, 3 Output, 0 V, 6 V, 0 A, 10 A

                      KEYSIGHT TECHNOLOGIES E36313A
                      KEYSIGHT TECHNOLOGIES E36313A
                      KEYSIGHT TECHNOLOGIES E36313A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE36313A
                      Newark Part No.15AC9660
                      Product RangeE36300
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      45 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2,485.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,485.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE36313A
                      Newark Part No.15AC9660
                      Product RangeE36300
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs3 Output
                      Output Voltage Min0V
                      Output Voltage Max6V
                      Output Current Min0A
                      Output Current Max10A
                      Power Rating160W
                      Supply Voltage Min-
                      Supply Voltage Max230VAC
                      Manufacturer Warranty3 Years
                      Product RangeE36300
                      Plug Type-
                      SVHCLead

                      Product Overview

                      E36313A is a programmable 160W triple output DC power supply with USB and LAN interface.

                      • 6V/10A, 25V/2A, 25V/2A output rating
                      • Programming voltage accuracy: 0.03% + 3mV, 0.03% + 5mV, 0.03% + 5mV
                      • Programming current accuracy: 0.04% + 4mA, 0.04% + 3mA, 0.04% + 3mA
                      • Ripple & noise (20Hz to 20MHz) normal mode voltage: <lt/>350µVrms/ 2mVpp, <lt/>1mVrms/ 5mVpp, <lt/>1mVrms/ 5mVpp
                      • Ripple and noise (20Hz to 20MHz) normal-mode current: <lt/>4mA rms, <lt/>2mA rms, <lt/>1mA rms
                      • Readback voltage accuracy: 0.04% + 3mV, 0.03% + 5mV, 0.04% + 5mV
                      • Readback current accuracy: 0.05% + 5mA, 0.04% + 3mA, 0.04% + 3mA
                      • 4.3" LCD color display
                      • Over voltage, over current, and over temperature protection
                      • Overall dimension(H x W x D) is 145 x 216 x 367mm

                      Contents

                      DC power supply, AC power cord (based on destination country), EConnector kit.

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      160W

                      Supply Voltage Max

                      230VAC

                      Product Range

                      E36300

                      SVHC

                      Lead

                      No. of Outputs

                      3 Output

                      Output Voltage Max

                      6V

                      Output Current Max

                      10A

                      Supply Voltage Min

                      -

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Technical Docs (4)

                      Miscellaneous EN

                      Promotional Offers EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Alternatives for E36313A

                      3 Products Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.