Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE36311A
Newark Part No.15AC9653
Product RangeE36300 Series
Your Part Number
Technical Datasheet
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,779.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1,779.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE36311A
Newark Part No.15AC9653
Product RangeE36300 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max6V
Output Current Min0A
Output Current Max5A
Power Rating80W
Supply Voltage Min-
Supply Voltage Max230VAC
Manufacturer Warranty3 Years
Product RangeE36300 Series
Plug Type-
SVHCLead
Product Overview
E36311A is a programmable 80W triple output DC power supply with a USB interface. It is a clean, reliable bench power supply for general purpose applications. It provides three outputs in a compact, intuitive package.
- 6V/5A, +25V/1A, -25V/1A output rating
- Programming voltage accuracy: 0.1% + 5mV, 0.05% + 20mV, 0.05% + 20mV
- Programming current accuracy: 0.1% + 10mA, 0.1% + 4mA, 0.1% + 4mA(programming accuracy)
- Ripple & noise (20Hz-20MHz) normal mode voltage: <lt/>350µVrms/ 2mVpp, <lt/>350µVrms/2mVpp, <lt/>350µVrms/2mVpp
- Ripple and noise (20Hz to 20MHz) normal-mode current: <lt/>2mA rms, <lt/>500µA rms, <lt/>500µA rms
- Readback voltage accuracy: 0.1% + 5mV, 0.05% + 10mV, 0.05% + 10mV
- Readback current accuracy: 0.1% + 10mA, 0.1% + 4mA, 0.1% + 4mA
- 4.3" LCD color display
- Over voltage, over current, and over temperature protection
- Overall dimension(H x W x D) is 145 x 216 x 364mm
Contents
DC power supply, AC power cord (based on destination country).
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
80W
Supply Voltage Max
230VAC
Product Range
E36300 Series
SVHC
Lead
No. of Outputs
3 Output
Output Voltage Max
6V
Output Current Max
5A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (3)
Alternatives for E36311A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate