New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      E3620A CAL D

                      Bench Power Supply, Calibrated w/Data, Fixed, 2 Output, 0 V, 25 V, 0 A, 1 A

                      KEYSIGHT TECHNOLOGIES E3620A CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE3620A CAL D
                      Newark Part No.12AC5770
                      Product RangeE3600 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,321.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,321.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE3620A CAL D
                      Newark Part No.12AC5770
                      Product RangeE3600 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeFixed
                      No. of Outputs2 Output
                      Output Voltage Min0V
                      Output Voltage Max25V
                      Output Current Min0A
                      Output Current Max1A
                      Power Rating50W
                      Supply Voltage Min103.5VAC
                      Supply Voltage Max253VAC
                      Manufacturer Warranty3 Years
                      Product RangeE3600 Series
                      Plug Type-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The E3620A CAL D from Keysight Technologies is a 50W dual-output non-programmable DC power supply. The power supply provides two 0V to 25VDC outputs with the maximum current of 1A to satisfy most bench requirements. The outputs are completely independent and isolated. It feature a tight 0.01 percent line and load regulation and a low normal mode noise specification of less than 0.35mV to ensure clean power for precision circuitry. With a common mode current specification of less than 1μA, the multiple-output power supply minimizes the power line current injection. It also feature separate digital panel meters so user can monitor the voltage and current simultaneously. It also protects DUT against overload and short-circuit damage.

                      • Calibrated with data non-programmable DC power supply
                      • 10 turn pots CV, CL
                      • Ripple and noise (20Hz to 20MHz) at normal mode voltage RMS is 350µV and peak to peak is 1.5mV
                      • Transient response time is 50μsec
                      • Meter accuracy is ±0.5% + 2 counts at 25°C ± 5°C
                      • Isolation voltage is 240VDC
                      • Meter resolution voltage is 10mV (0V to 20V), 100mV (<gt/>20V) and current is 1mA
                      • AC input is 115VAC
                      • Size is 88.1mm H x 212.3mm W x 392.4mm D and weight is 5.0Kg
                      • Certified to CSA 22.2 no. 231, conforms to IEC 1010-1

                      Applications

                      Test & Measurement

                      Contents

                      E3620A dual-output power supply, Product reference CD, Power cord.

                      Technical Specifications

                      Power Supply Output Type

                      Fixed

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      50W

                      Supply Voltage Max

                      253VAC

                      Product Range

                      E3600 Series

                      SVHC

                      No SVHC (17-Jan-2023)

                      No. of Outputs

                      2 Output

                      Output Voltage Max

                      25V

                      Output Current Max

                      1A

                      Supply Voltage Min

                      103.5VAC

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.