Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE2679B
Newark Part No.01AC7364
Product RangeInfiniiMax Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $950.000 |
Price for:Each
Minimum: 1
Multiple: 1
$950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE2679B
Newark Part No.01AC7364
Product RangeInfiniiMax Series
Technical Datasheet
Accessory TypeSingle Ended Solder-in Probe Head
For Use WithKeysight InfiniiMax Series Oscilloscopes
Product RangeInfiniiMax Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E2679B from Keysight Technologies is an InfiniiMax single-ended solder-in probe head and accessories. The 6GHz extremely small single ended, solder-in probe heads for probing even the hardest to reach single ended signals.
- Accessory for InfiniiMax 1130B/31B/32B/34B and InfiniiMax II 1168B/69B probe
- Input capacitance is 0.50pF, input resistance is 25Kohm
Applications
Test & Measurement
Contents
16 full bandwidth, 8 medium bandwidth damping resistors, 24 zero ohm ground resistors.
Technical Specifications
Accessory Type
Single Ended Solder-in Probe Head
Product Range
InfiniiMax Series
For Use With
Keysight InfiniiMax Series Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate