New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      DSOX3024T CAL D

                      Digital Oscilloscope, Calibrated w/Data, InfiniiVision 3000T X-Series, 4 Channel, 200 MHz, 5 GSPS

                      KEYSIGHT TECHNOLOGIES DSOX3024T CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoDSOX3024T CAL D
                      Newark Part No.12AC8049
                      Product RangeInfiniiVision 3000T X-Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7,016.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7,016.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoDSOX3024T CAL D
                      Newark Part No.12AC8049
                      Product RangeInfiniiVision 3000T X-Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeInfiniiVision 3000T X-Series
                      Scope Channels4 Channel
                      Bandwidth200MHz
                      Sampling Rate5GSPS
                      Display Memory Depth4 Mpts
                      Calculated Rise Time1.75ns
                      Scope Display Type-
                      Kit ContentsOne N2843A 500MHz Passive Probe Per Channel (10:1), Certificate of Calibration, Doc CD, Power Cord
                      Manufacturer Warranty3 Years
                      Plug TypeEU, UK
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The DSOX3024T CAL D from Keysight Technologies is a 3000T X series digital signal oscilloscope with 4 analogue channels, 200MHz bandwidth. This oscilloscope is designed for touch interface and capacitive touch screen which simplify use. The capacitive touch screen technology enables productivity, touch interface simplifies documentation. It offers traditional control via a PC web browser but also supports remote control through popular tablet devices when using the optional LAN/VGA interface. It has 4Mpts maximum memory, standard segmented memory & excellent signal integrity. The 3000T X-series also has uncompromised ability to find the most difficult problems in design under any conditions. This oscilloscope is integrations of 6-in-1 oscilloscope, logic analysis, protocol analysis, 20MHz arbitrary/function generator, 3 digits DVM and 8 digit counter. It has serial protocol options such as I2C, SPI, UART, CAN, CAN-FD, CAN symbolic, SENT, LIN, FlexRay, I2S, MIL-STD1553 and ARINC429.

                      • Calibrated with data digital signal oscilloscope
                      • USB2.0 (mouse & keyboard support), optional LAN, video & GPIB connectivity
                      • 8.5inch capacitive touch gesture enabled TFT LCD display, calculated rise time (10-90%) is ≤ 1.75ns
                      • Maximum sample rate is 5GSa/s half channels, 2.5GSa/s all channels
                      • Maximum power line consumption of 100W, Wfm update rate is greater than 1000000 waveforms/second
                      • Analyze memory, search/navigate, advanced math functions, limit/mask test(option), gated FFT
                      • InfiniiScan zone touch trigger & standard trigger modes, resolution 800 (H) x 480 (V) pixel format
                      • 8 vertical divisions by 10 horizontal divisions with intensity controls
                      • UL61010-1 2nd edition, CAN/CSA22.2 No. 61010-1-04 safety standards
                      • 0°C to 55°C operating temperature, 381mm x 204mm x 142mm (W x H x D) dimension, 4Kg weight

                      Applications

                      Test & Measurement

                      Contents

                      DSOX3024T oscilloscope, Probe (N2843A passive probe 500MHz 10:1 attenuation), Localized power cord and overlay, Calibration certificate, Warranty card, Standard secure erase, Interface and built-in help language support, Documentation.

                      Technical Specifications

                      Product Range

                      InfiniiVision 3000T X-Series

                      Bandwidth

                      200MHz

                      Display Memory Depth

                      4 Mpts

                      Scope Display Type

                      -

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (17-Jan-2023)

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      5GSPS

                      Calculated Rise Time

                      1.75ns

                      Kit Contents

                      One N2843A 500MHz Passive Probe Per Channel (10:1), Certificate of Calibration, Doc CD, Power Cord

                      Plug Type

                      EU, UK

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.