New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      DSOX3024A CAL

                      Digital Oscilloscope, Calibrated, InfiniiVision 3000 X-Series, 4 Channel, 200 MHz, 4 GSPS, 2 Mpts

                      KEYSIGHT TECHNOLOGIES DSOX3024A CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoDSOX3024A CAL
                      Newark Part No.12AC8045
                      Product RangeInfiniiVision 3000 X-Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7,180.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7,180.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoDSOX3024A CAL
                      Newark Part No.12AC8045
                      Product RangeInfiniiVision 3000 X-Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeInfiniiVision 3000 X-Series
                      Scope Channels4 Channel
                      Bandwidth200MHz
                      Sampling Rate4GSPS
                      Display Memory Depth2 Mpts
                      Calculated Rise Time1.75ns
                      Scope Display TypeWVGA LCD Color
                      Kit ContentsOne 300MHz N2863B Passive Probe Per Channel (10:1), Certificate of Calibration, Power Cord, CD
                      Manufacturer Warranty3 Years
                      Plug TypeEU, UK
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The DSOX3024A CAL from Keysight Technologies is an InfiniiVision 3000 X-series digital signal oscilloscope with 200MHz bandwidth and 4 analogue channels. The 3000 X-series is an industry’s first 5 instruments in 1 integration which includes oscilloscope, optional integrated 16 digital channels, built-in 20MHz function/arbitrary waveform generator with modulation, integrated digital voltmeter and serial protocol analyzer. It has best signal visibility with large 8.5inch WVGA (800 x 480) display. The oscilloscope features up to 4Mpts (2Mpts standard) of memory with MegaZoom IV technology that is always enabled and responsive, providing the industry’s fastest update rate at up to 1 million wfms/s. In addition, it also features 35 automated measurements, 10 parametric triggers, serial protocol triggers as well as waveform math functions including FFT. It has built-in USB host (one front, one back), USB device ports make PC connectivity easy and optional LAN, GPIB interface.

                      • Calibrated digital signal oscilloscope
                      • Rise time is less than or equal to 1.75ns, input impedance is 1Mohm ±1% (14pF), 50 ohm ±1.5%
                      • Maximum sample rate is 4GSa/s half channel, 2GSa/s all channel
                      • Optional segmented memory, hardware based mask/limit testing
                      • I2S/SPI, RS232/422/485, UART, CAN/LIN, FlexRay, I2S, MIL-STD1553, ARINC429 serial protocol
                      • 5 digit frequency counter, 3 digit voltmeter, serial trigger and analysis
                      • Quickly pan and zoom for analysis with MegaZoom IV’s instant response and optimum resolution
                      • 100V to 120V (50/60/400Hz), 100V to 240V(50/60Hz) ±10% auto ranging supply, 100W power consumption
                      • UL61010-1 2nd edition, CAN/CSA22.2 No. 61010-1-04 safety standard
                      • Temperature range from 0°C to +55°C, dimension is 381mm x 204mm x 142mm(W x H x D) & weight is 3.9Kg

                      Applications

                      Test & Measurement

                      Contents

                      DSOX3024 digital signal oscilloscope, Standard SEC mode (Secure Environment), Certificate of calibration, Standard probe (N2863B passive probe 300MHz, 10:1 attenuation 1 per channel), Interface and built-in help language support, Localized power cord.

                      Technical Specifications

                      Product Range

                      InfiniiVision 3000 X-Series

                      Bandwidth

                      200MHz

                      Display Memory Depth

                      2 Mpts

                      Scope Display Type

                      WVGA LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (17-Jan-2023)

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      4GSPS

                      Calculated Rise Time

                      1.75ns

                      Kit Contents

                      One 300MHz N2863B Passive Probe Per Channel (10:1), Certificate of Calibration, Power Cord, CD

                      Plug Type

                      EU, UK

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.