New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                    Print Page

                                                                                                    DSOX2022A

                                                                                                    Digital Oscilloscope, InfiniiVision 2000 X-Series, 2 Channel, 200 MHz, 2 GSPS, 1 Mpts, 1.75 ns

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES DSOX2022A
                                                                                                    KEYSIGHT TECHNOLOGIES DSOX2022A
                                                                                                    KEYSIGHT TECHNOLOGIES DSOX2022A
                                                                                                    KEYSIGHT TECHNOLOGIES DSOX2022A
                                                                                                    KEYSIGHT TECHNOLOGIES DSOX2022A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoDSOX2022A
                                                                                                    Newark Part No.56AC1096
                                                                                                    Product RangeInfiniiVision 2000 X-Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    7 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,932.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,932.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoDSOX2022A
                                                                                                    Newark Part No.56AC1096
                                                                                                    Product RangeInfiniiVision 2000 X-Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeInfiniiVision 2000 X-Series
                                                                                                    Scope Channels2 Channel
                                                                                                    Bandwidth200MHz
                                                                                                    Sampling Rate2GSPS
                                                                                                    Display Memory Depth1 Mpts
                                                                                                    Calculated Rise Time1.75ns
                                                                                                    Scope Display TypeWVGA LCD Color
                                                                                                    Kit ContentsDSO w/DSOX2PLUS Enhancement Suite, 300MHz N2863A Probe, Certificate of Calibration, Power Cord, CD
                                                                                                    Manufacturer Warranty5 Years
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    DSOX2022A is an InfiniiVision 2000 X-Series 2 channel, 200MHz digital signal oscilloscope. The InfiniiVision 2000 X-Series features Keysight's patented MegaZoom IV smart memory technology that is always enabled and always responsive providing the industry's fastest update rate at up to 200,000 waveforms per second, with no compromise if you turn on measurements or add digital channels. In addition, the 2000 X-Series offers 23 automated measurements such as voltage, time, and frequency as well as 14 waveform math functions including add, subtract, multiply, divide, and FFT.

                                                                                                    • High resolution 8.5inch WVGA (800 x 480) display
                                                                                                    • Up to 200,000wfms/s update rate
                                                                                                    • Fast, responsive MegaZoom IV deep memory, 1Mpts and segmented memory
                                                                                                    • WaveGen built-in function generator (optional)
                                                                                                    • Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
                                                                                                    • Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
                                                                                                    • Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
                                                                                                    • Advanced triggers
                                                                                                    • The DVM upgrade is now free, and integrated on the 2000 and 3000 InfiniiVision X-Series

                                                                                                    Contents

                                                                                                    DSO, Standard 5-year warranty (90 days for unserialized accessories), Standard secure erase, N2863B 300MHz 10:1 passive probe, Built-in help language support for English, Japanese, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese and Italian, Certificate of Calibration, Documentation CD, Interface language support GUI menus, Localized power cord.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    InfiniiVision 2000 X-Series

                                                                                                    Bandwidth

                                                                                                    200MHz

                                                                                                    Display Memory Depth

                                                                                                    1 Mpts

                                                                                                    Scope Display Type

                                                                                                    WVGA LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    5 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Scope Channels

                                                                                                    2 Channel

                                                                                                    Sampling Rate

                                                                                                    2GSPS

                                                                                                    Calculated Rise Time

                                                                                                    1.75ns

                                                                                                    Kit Contents

                                                                                                    DSO w/DSOX2PLUS Enhancement Suite, 300MHz N2863A Probe, Certificate of Calibration, Power Cord, CD

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (16)

                                                                                                    Application Note EN

                                                                                                    Service Manual EN

                                                                                                    Programming Manual EN

                                                                                                    Application Note 5 EN

                                                                                                    Application Note 2 EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Reference Manuals EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Notes & Articles EN

                                                                                                    User Manual EN

                                                                                                    Miscellaneous EN

                                                                                                    One Page Summary EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Application Note 4 EN

                                                                                                    Application Note 3 EN

                                                                                                    White Papers EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.