New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      DSOX2012A CAL D

                      Digital Oscilloscope, Calibrated w/Data, InfiniiVision 2000 X-Series, 2 Channel, 100 MHz, 2 GSPS

                      KEYSIGHT TECHNOLOGIES DSOX2012A CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoDSOX2012A CAL D
                      Newark Part No.12AC8032
                      Product RangeInfiniiVision 2000 X-Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoDSOX2012A CAL D
                      Newark Part No.12AC8032
                      Product RangeInfiniiVision 2000 X-Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeInfiniiVision 2000 X-Series
                      Scope Channels2 Channel
                      Bandwidth100MHz
                      Sampling Rate2GSPS
                      Display Memory Depth100 kpts
                      Calculated Rise Time3.5ns
                      Scope Display TypeWVGA LCD Color
                      Kit ContentsOne 150MHz N2862B Passive Probe Per Channel (10:1), Certificate of Calibration, Power Cord, CD
                      Manufacturer Warranty3 Years
                      Plug TypeEU, UK
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The DSOX2012A CAL D from Keysight Technologies is an InfiniiVision 2000 X-series digital signal oscilloscope (DSO) with 100MHz bandwidth and 2 analogue channels. The series has 5 instruments in 1 which include oscilloscope, logic timing analyzer, WaveGen built-in function generator (optional), serial protocol triggering and decode (optional) and digital voltmeter. With Keysight designed MegaZoom IV custom ASIC technology, the InfiniiVision 2000 X-series delivers up to 50,000 waveforms per second and it combines capabilities of an oscilloscope, logic analyzer and WaveGen built-in function generator in a compact form factor at an affordable price. In addition, the 2000 X-series offers 23 automated measurements such as voltage, time and frequency as well as five waveform math functions including add, subtract, multiply, divide and FFT. It has AM, FM, FSK modulations & CAN, LIN, I²C, SPI, RS232/422/485/UART interfaces.

                      • Calibrated with data digital signal oscilloscope with calculated rise time (10 to 90%) of ≤ 3.5ns
                      • 8.5inch WVGA display offers 50% more viewing area with 3.5 times resolution (WVGA 800 x 480)
                      • Fastest update rate, integrated 3 digit voltmeter (DVM) and 5 digit frequency counter
                      • Industry’s first WaveGen built-in 20MHz function generator with a modulation capability
                      • Hardware based serial protocol decode and triggering, segmented memory, mask/limit testing
                      • Maximum sample rate of 2GSa/s half channel interleaved, 1GSa/s per channel
                      • Maximum memory depth of 100Kpts per channel (standard), Up to 250 segments can be captured
                      • 100V to 120V (50/60/400Hz), 100V to 240V (50/60Hz, ±10%) auto ranging power supply
                      • 0 to +55°C operating temperature, UL61010-1 2nd edition, CAN/CSA22.2 no. 61010-1-04 approved
                      • Dimension is 381mm x 204mm x 142mm and weight is 3.9Kg

                      Applications

                      Test & Measurement

                      Contents

                      DSOX2012A oscilloscope, Standard 5-year warranty, Standard SEC mode (secure environment), Standard probe (N2862B 150MHz 10:1 passive probe), Interface and built-in help language support, Certificate of calibration, Documentation CD, Localized power cord.

                      Technical Specifications

                      Product Range

                      InfiniiVision 2000 X-Series

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      100 kpts

                      Scope Display Type

                      WVGA LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (17-Jan-2023)

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      2GSPS

                      Calculated Rise Time

                      3.5ns

                      Kit Contents

                      One 150MHz N2862B Passive Probe Per Channel (10:1), Certificate of Calibration, Power Cord, CD

                      Plug Type

                      EU, UK

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.