New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Print Page

                      B2985A

                      Bench Digital Multimeter, B2980A Series, 20 V, 20 mA, 6.5 Digit

                      KEYSIGHT TECHNOLOGIES B2985A
                      KEYSIGHT TECHNOLOGIES B2985A
                      KEYSIGHT TECHNOLOGIES B2985A
                      KEYSIGHT TECHNOLOGIES B2985A
                      KEYSIGHT TECHNOLOGIES B2985A
                      KEYSIGHT TECHNOLOGIES B2985A
                      KEYSIGHT TECHNOLOGIES B2985A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoB2985A
                      Newark Part No.80X3003
                      Product RangeB2980A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoB2985A
                      Newark Part No.80X3003
                      Product RangeB2980A Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits6.5
                      DMM ConnectivityGPIB, LAN / LXI, USB
                      Current Measure AC Max20mA
                      Voltage Measure AC Max20V
                      Resistance Measure Max-
                      Product RangeB2980A Series
                      Current Measure DC Max20mA
                      Voltage Measure DC Max20V
                      Manufacturer Warranty3 Years
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Resistance, Temperature
                      Plug TypeUS
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The B2985A is an Electrometer/High Resistance Meter not only offers best-in-class measurement performance, but also provide unprecedented features to maximize measurement confidence. The electrometer offers 0.01fA (10⁻¹⁷A) minimum current resolution, which meets virtually all existing and future low-level current measurement needs. The electrometers feature a 1000V voltage sourcing capability that supports up to 10PΩ (10¹⁶Ω) resistance measurements. The electrometer also work with Keysight's well-proven high resistance meter accessories. The electrometer has battery powered versions to eliminate AC power line noise. This available capability provides an unmatched level of noise reduction, enabling low-level measurements that were previously impossible.

                      • 0.01fA (10⁻¹⁷A) Minimum measurement resolution
                      • 2pA to 20mA current measurement ranges with 6.5 digits resolution
                      • <lt/>20μV Burden voltage in its lowest current range
                      • High speed reading rate up to 20,000rdg/s
                      • Built-in ±1000V voltage source
                      • Measurement resistances up to 10PΩ (10¹⁶Ω)
                      • Graphical viewing modes (meter, graph, histogram and roll view)
                      • <gt/>200TΩ Input impedance for up to 20V voltage measurement
                      • Independent current and voltage measurement
                      • Charge measurement down to 2nC range with 6.5 digits resolution
                      • Temperature and humidity measurements
                      • Easy-to-use auto navigation to select optimal range and aperture
                      • Optional test setup integrity checker function for noise source isolation
                      • Versatile interface (USB 2.0: LAN, GPIB, LXI core)
                      • USB (front) - Store data, save/recall setup information
                      • Free PC control software

                      Applications

                      Test & Measurement, Industrial

                      Technical Specifications

                      No. of Digits

                      6.5

                      Current Measure AC Max

                      20mA

                      Resistance Measure Max

                      -

                      Current Measure DC Max

                      20mA

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      US

                      DMM Connectivity

                      GPIB, LAN / LXI, USB

                      Voltage Measure AC Max

                      20V

                      Product Range

                      B2980A Series

                      Voltage Measure DC Max

                      20V

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Resistance, Temperature

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Manufacturer Catalogue EN

                      Application Note EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.