New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. RF & Microwave Test Components
                      Print Page

                      85054D

                      Test Accessory, Calibration Kit, 18 GHz, 50 ohm, Keysight E5063A ENA Series Network Analyzers

                      KEYSIGHT TECHNOLOGIES 85054D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part No85054D
                      Newark Part No.80K0594
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13,731.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13,731.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part No85054D
                      Newark Part No.80K0594
                      Technical Datasheet

                      Data Sheet

                      RF Test Component TypeCalibration Kit
                      Frequency18GHz
                      Impedance50ohm
                      Continuous RF Input Power Max-
                      For Use WithKeysight E5063A ENA Series Network Analyzers
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The 85054D from Keysight Technologies is a 50 ohm, Type-N economy mechanical calibration kit. This calibration kit is used to calibrate Keysight network analyzers up to 18GHz for measurements of components with 5 ohm Type-N connectors. The standards in this calibration kit allows to perform simple 1- or 2-port and TRM (thru–reflect–match) calibrations. The Keysight 85054D economy mechanical calibration kit contains precision standard devices to characterize the systematic errors of Keysight network analyzers in the type-N interface. This kit also contains adapters to change the sex of the test port and a torque wrench for proper connection.

                      • DC to 18GHz frequency range
                      • Calibration standards to perform full two-port calibration
                      • Torque wrenches for properly connecting standards
                      • Operating temperature range from +20°C to +26°C

                      Contents

                      Offset opens, shorts and broadband load terminations, Four Type-N to 7mm adapters, Two Type-N to Type-N adapters, 3/4 inch, 135N-cm (12in-lb) torque wrench, Spanner wrench.

                      Warnings

                      Protection against ESD (electrostatic discharge) is essential while connecting, inspecting, or cleaning connectors attached to a static-sensitive circuit (such as those found in test sets).

                      Technical Specifications

                      RF Test Component Type

                      Calibration Kit

                      Impedance

                      50ohm

                      For Use With

                      Keysight E5063A ENA Series Network Analyzers

                      SVHC

                      No SVHC (17-Jan-2023)

                      Frequency

                      18GHz

                      Continuous RF Input Power Max

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.