New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Print Page

                      34470A

                      Bench Digital Multimeter, Truevolt Series, 1 kV, 10 A, 7.5 Digit

                      KEYSIGHT TECHNOLOGIES 34470A
                      KEYSIGHT TECHNOLOGIES 34470A
                      KEYSIGHT TECHNOLOGIES 34470A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part No34470A
                      Newark Part No.30Y4303
                      Product RangeTruevolt Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 7/29/2025.

                      Notify me when back in stock

                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4,677.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,677.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part No34470A
                      Newark Part No.30Y4303
                      Product RangeTruevolt Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits7.5
                      DMM ConnectivityLAN / LXI, USB
                      Current Measure AC Max10A
                      Voltage Measure AC Max1kV
                      Resistance Measure Max1Gohm
                      Product RangeTruevolt Series
                      Current Measure DC Max10A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty3 Years
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      Plug Type-
                      SVHCLead

                      Product Overview

                      34470A is a 7 ½ digit Truevolt DMM with Truevolt technology for greater accuracy and quicker measurement insights. It measures AC/DC voltage, current, temperature, frequency, 2- and 4-wire resistance, capacitance, continuity and diode test.

                      • Histogram, bar and trend charts on 4.3" color graphical display
                      • Measure with confidence, with high basic DCV accuracy of 16ppm, 50K readings/s
                      • Test low-power devices with 1µA range and pA resolution
                      • Flexibly automate measurements over USB or LAN/LXI core interface
                      • Digitizing and advanced triggering (DIG) now included
                      • Bench dimension is (W x H x D) 261.2mm x 103.8mm x 303.2mm
                      • Rear input terminals

                      Contents

                      DMM, Standard 3-year Warranty (90 days for unserialized accessories), 34138A test lead set with probes, fine tip probes, SMT grabbers and mini grabber attachments, USB Cable, Power Cord, Certificate of Calibration.

                      Technical Specifications

                      No. of Digits

                      7.5

                      Current Measure AC Max

                      10A

                      Resistance Measure Max

                      1Gohm

                      Current Measure DC Max

                      10A

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      DMM Connectivity

                      LAN / LXI, USB

                      Voltage Measure AC Max

                      1kV

                      Product Range

                      Truevolt Series

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                      SVHC

                      Lead

                      Technical Docs (17)

                      Operating Instructions EN

                      Application Note EN

                      Application Note EN

                      Technical Data Sheet EN

                      Application Note 3 EN

                      Miscellaneous EN

                      Application Note 5 EN

                      Application Note 2 EN

                      White Papers EN

                      Application Note 4 EN

                      Manufacturer Catalogue EN

                      Promotional Offers EN

                      Selection Guide EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      One Page Summary EN

                      Alternatives for 34470A

                      1 Product Found

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.