New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Signal Generators & Counters
                      4. Arbitrary / Function / Pulse / RF Generators
                      5. Arbitrary / Function / Pulse Generators
                      Print Page

                      33621A CAL

                      Signal Generator, Calibrated, 120 MHz, 1 Channel

                      KEYSIGHT TECHNOLOGIES 33621A CAL
                      KEYSIGHT TECHNOLOGIES 33621A CAL
                      KEYSIGHT TECHNOLOGIES 33621A CAL
                      KEYSIGHT TECHNOLOGIES 33621A CAL
                      KEYSIGHT TECHNOLOGIES 33621A CAL
                      KEYSIGHT TECHNOLOGIES 33621A CAL
                      KEYSIGHT TECHNOLOGIES 33621A CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part No33621A CAL
                      Newark Part No.42AC0505
                      Product Range33600A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part No33621A CAL
                      Newark Part No.42AC0505
                      Product Range33600A Series
                      Technical Datasheet

                      Data Sheet

                      Signal Generator TypeArbitrary, Function
                      No. of Channels1 Channel
                      Product Range33600A Series
                      Bandwidth120MHz
                      Signal Generator ModulationAM, BPSK, FM, FSK, PM, PWM, Sum
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The 33621A CAL from Keysight Technologies is a 33600A series Trueform waveform generator with 120MHz bandwidth and 1-channel. It generates Trueform arbitrary waveforms with more fidelity and greater resolution. This waveform generator with exclusive Trueform signal generation technology offers more capability and flexibility than previous generation DDS generators. It has sine, square, ramp, pulse, triangle, gaussian noise, PRBS (pseudorandom binary sequence), DC standard waveforms and cardiac, exponential fall, exponential rise, gaussian pulse, haversine, lorentz, D-lorentz, negative ramp, sinc built-in arbitrary waveforms. The 33621A has continuous, modulate, frequency sweep, counted burst, gated burst operating modes and AM, FM, PM, FSK, BPSK, PWM, sum (carrier + modulation) modulation types. The waveform generator also has 4.3inch colour TFT, WQVGA (480x272) with LED backlight, 100 to 240V (50/60Hz), 100 to 120V (400Hz) input, 75W/150VA power consumption.

                      • Calibrated Trueform waveform generator
                      • Arbs with sequencing and up to 64MSa memory, 1GSa/s sampling rate, built-in web browser
                      • 1ps jitter, 200x better than DDS generators, 5x lower harmonic distortion than DDS
                      • 2U x ½ rack width, lowest jitter, lowest harmonic distortion and faster edge times
                      • Compatible with Keysight Technologies BenchVue software, 0°C to 55°C operating temperature
                      • 100MHz pulse, PRBS patterns, 2-channel coupling, low voltage settings, band limited noise
                      • Unmatched capabilities for generating a full range of signals for the most demanding requirements
                      • Intuitive front-panel user interface, built-in LAN, USB and optional GPIB interfaces
                      • Waveform summing and combining capability, variable bandwidth noise, waveform sequencing
                      • 261.1 x 103.8 x 303.2mm (w/bumpers), 212.8 x 88.3 x 272.3mm (w/o bumpers) (W x H x D), 3.5Kg weight

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Signal Generator Type

                      Arbitrary, Function

                      Product Range

                      33600A Series

                      Signal Generator Modulation

                      AM, BPSK, FM, FSK, PM, PWM, Sum

                      Plug Type

                      -

                      No. of Channels

                      1 Channel

                      Bandwidth

                      120MHz

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.