Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBC3-471-491
Newark Part No.66AH0208
Product RangeSBC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.920 |
| 25+ | $0.821 |
| 50+ | $0.802 |
| 100+ | $0.782 |
| 500+ | $0.701 |
| 1000+ | $0.669 |
| 2500+ | $0.668 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC3-471-491
Newark Part No.66AH0208
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)490mA
Saturation Current (Isat)460mA
DC Resistance Max1.02ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
460mA
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
490mA
DC Resistance Max
1.02ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability