Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBC1-1R5-292
Newark Part No.66AH0147
Product RangeSBC Series
Your Part Number
Technical Datasheet
477 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.860 |
| 25+ | $0.698 |
| 50+ | $0.620 |
| 100+ | $0.541 |
Price for:Each
Minimum: 10
Multiple: 10
$8.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC1-1R5-292
Newark Part No.66AH0147
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance1.5µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.9A
Saturation Current (Isat)4A
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4A
Inductance Tolerance
± 20%
Inductance
1.5µH
RMS Current (Irms)
2.9A
DC Resistance Max
0.03ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability