Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D1740L1R0
Newark Part No.
Full Reel51AH4997
Re-Reel51AH4996
Cut Tape51AH4996
Product RangeMPXV Series
Also Known AsUPI2X11740V1R0
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.970 | $1.250 |
| 10+ | $3.270 | $1.250 |
| 25+ | $3.030 | $1.250 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 2000+ | $2.640 |
| 4000+ | $2.460 |
| 8000+ | $2.290 |
| 12000+ | $2.200 |
| 20000+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1740L1R0
Newark Part No.
Full Reel51AH4997
Re-Reel51AH4996
Cut Tape51AH4996
Product RangeMPXV Series
Also Known AsUPI2X11740V1R0
Technical Datasheet
Inductance1µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)43A
Power Inductor Case17mm x 17.1mm x 4mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max2.3mohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for MPXV1D1740L1R0
1 Product Found
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
17mm x 17.1mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
30A
Saturation Current (Isat)
43A
Product Range
MPXV Series
DC Resistance Max
2.3mohm
Product Length
17mm
Product Height
4mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability