Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $10,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
$10,900.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2790-H
Newark Part No.59T7847
Technical Datasheet
Accessory TypeSourcemeter Switch
For Use WithKeithley Model 2790 SourceMeter Airbag Test Systems
Product Range-
SVHCTo Be Advised
Product Overview
The 2790-H is a SourceMeter Switch for use with the 2790 SourceMeter airbag test systems. It is a single-module system designed for both low current and high voltage ohms (10MΩ to 1GΩ) applications. This base system provides all the capabilities needed for electrical testing of either single or dual-stage inflators in single position test stands (test stands that test only one single or dual-stage airbag at a time).
Applications
Industrial, Test & Measurement
Technical Specifications
Accessory Type
Sourcemeter Switch
Product Range
-
For Use With
Keithley Model 2790 SourceMeter Airbag Test Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate