| Quantity | Price |
|---|---|
| 1+ | $3,680.000 |
Product Information
Product Overview
The 2380-500-15 from Keithley is a 2380 series programmable DC electronic load. The 200W model 2380-500-15 can accept up to 500V or 15A. This single-output, stand-alone electronic load is cost effective and self contained. It can operate in constant current, constant voltage, constant resistance or constant power mode. It can also be configured to provide a dynamically changing load to the DC source with load switching times as fast as 25KHz. Versatile internal, external and remote triggering options allow synchronizing the dynamic load behaviour with other events. It includes over temperature protection, over voltage protection, over current protection, over power protection and local/remote reverse voltage protection. Typical applications include environmental test, stress test and accelerated life testing for AC/DC power sources and DC/DC modules, LED lighting drivers and high power component testing, battery research and discharge testing and production test.
- Switchable between 120VAC nominal and 240VAC nominal AC input power source
- LED simulated load test mode
- Readback voltage and current resolution down to 0.1mV/0.01mA
- Dynamic mode with cycle rate up to 25KHz
- Voltage rise and fall time measurement, power-on system self-test
- Current monitor function, list mode, battery test mode
- Built-in GPIB, USB and RS232 interfaces
- Dimension is 214.81mm x 104.24mm x 397.03mm & weight is 4.65Kg
- Operating temperature range from 0°C to 40°C
- Conforms to European union EMC directive, CSA listed
Applications
Test & Measurement
Contents
Programmable DC electronic Load, Quick start guide, Documentation CD, Power cord.
Technical Specifications
2380 Series
Programmable
500V
3 Years
200W
0V
15A
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate