New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      2220-30-1 CAL D

                      Bench Power Supply, Calibrated w/Data, Programmable, 2 Output, 0 V, 30 V, 0 A, 1.5 A

                      KEITHLEY 2220-30-1 CAL D
                      KEITHLEY 2220-30-1 CAL D
                      KEITHLEY 2220-30-1 CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEITHLEY
                      Manufacturer Part No2220-30-1 CAL D
                      Newark Part No.12AC6087
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,739.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,739.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEITHLEY
                      Manufacturer Part No2220-30-1 CAL D
                      Newark Part No.12AC6087
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs2 Output
                      Output Voltage Min0V
                      Output Voltage Max30V
                      Output Current Min0A
                      Output Current Max1.5A
                      Power Rating90W
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Manufacturer Warranty3 Years
                      Product Range-
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      The 2220-30-1 CAL D from Keithley is a programmable dual channel DC power supply. It combines two channels of output power to cost effectively characterize and test a wide range of devices, circuit boards, modules and products that require more than one power source. The model 2220-30-1 provides two channels with each channel capable of outputting 0 to 30V voltage and 0 to 1.5A current. It has <lt/> 1mVrms voltage (7MHz)/<lt/> 3mV p-p/<lt/> 5mArms ripple and noise, 1mV/1mA setting resolution with ± 0.03% + 10mV/± 0.1% + 5mA accuracy, 1mV/1mA meter resolution with ±0.03% + 10mV/± 0.1% + 5mA accuracy. This multichannel power supply offers an excellent combination of performance, versatility and ease of use to maximize the information from characterization or test as quickly and as easily as possible. The 2220-30-1 features USB interface. It complies to European union EMC directive, USA: nationally recognized testing laboratory listing UL61010-1-2004, Canada: CAN/CSA C22.2 No. 61010-1 2004.

                      • Calibrated with data DC power supply
                      • All channels are independently controlled and have isolated outputs for maximum flexibility
                      • Accurate power delivery to the load, maximum power of 90W, 0° to +40°C operating temperature
                      • All channels have remote sensing to ensure that programmed voltage is accurately applied to load
                      • Two 30V channels can be combine in series to double output voltage or parallel to double current
                      • 0.03% basic voltage output accuracy and 0.1% current accuracy ensure quality test data
                      • Switchable between 120VAC or 240VAC AC input, 350VA power consumption
                      • Voltage and current outputs for all channels are displayed simultaneously
                      • <lt/> 0.01% + 3mV/<lt/> 0.01% + 3mA load regulation, <lt/> 0.01% + 3mV/<lt/> 0.1% + 3mA line regulation
                      • 105.3mm x 241.8mm x 384.0mm (H x W x D) (protective boots and handle installed), 8.2Kg net weight

                      Applications

                      Test & Measurement

                      Contents

                      2220-30-1 DC power supply, CS-1655-15 rear panel mating, Connector, Multi channel DC power supplies, Documentation and driver CD.

                      Warnings

                      Unauthorized use of the factory test port could damage this product.

                      Notes

                      To reduce risk of fire and shock, ensure the mains supply voltage fluctuations do not exceed 10% of the operating voltage range.

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      90W

                      Supply Voltage Max

                      -

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      No. of Outputs

                      2 Output

                      Output Voltage Max

                      30V

                      Output Current Max

                      1.5A

                      Supply Voltage Min

                      -

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.