Need more?
Quantity | Price |
---|---|
1+ | $1,120.000 |
Our Tektronix expert is available to answer any questions you have.
For more information contact:
Via email:
TektronixSales.US@avnet.com
Call:
(330) 523 4719
Product Information
Product Overview
The 2110-120 is a Dual-display Digital Multimeter combines a comprehensive set of capabilities, superior measurement accuracy and high speed for a broad range of applications. It features 15 measurement functions and 7 math functions and has dual-line display capability, which allows it to display two different measurements concurrently. The model 2110 is an unbeatable value for production, R&D and test engineers, scientists and students making a wide variety of measurements in portable, bench and system applications.
- Speed up to 50000 readings per second
- External BNC trigger lines
- 5-1/2 digit display
Applications
Test & Measurement, Hobby & Education, Portable Devices
Technical Specifications
5.5
10A
0.1Gohm
10A
3 Years
-
USB
750V
DMM 2110 Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
To Be Advised
Technical Docs (2)
Alternatives for 2110-120
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate