New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Print Page

                      2110-120-GPIB CAL

                      Bench Digital Multimeter, Calibrated, GPIB / USB, 5-1/2 Digit

                      KEITHLEY 2110-120-GPIB CAL
                      KEITHLEY 2110-120-GPIB CAL
                      KEITHLEY 2110-120-GPIB CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEITHLEY
                      Manufacturer Part No2110-120-GPIB CAL
                      Newark Part No.15AC5876
                      Product Range2110 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerKEITHLEY
                      Manufacturer Part No2110-120-GPIB CAL
                      Newark Part No.15AC5876
                      Product Range2110 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits5.5
                      DMM ConnectivityGPIB, USB
                      Current Measure AC Max10A
                      Voltage Measure AC Max750V
                      Resistance Measure Max0.1Gohm
                      Product Range2110 Series
                      Current Measure DC Max10A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty3 Years
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      Plug Type-
                      SVHCTo Be Advised

                      Technical Specifications

                      No. of Digits

                      5.5

                      Current Measure AC Max

                      10A

                      Resistance Measure Max

                      0.1Gohm

                      Current Measure DC Max

                      10A

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      DMM Connectivity

                      GPIB, USB

                      Voltage Measure AC Max

                      750V

                      Product Range

                      2110 Series

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.