New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Print Page

                      2000/2000-SCAN

                      Bench Digital Multimeter, 2000 Series, True RMS, Auto, Manual Range, 1 kV, 3 A, 6.5 Digit

                      KEITHLEY 2000/2000-SCAN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEITHLEY
                      Manufacturer Part No2000/2000-SCAN
                      Newark Part No.96J0035
                      Product Range2000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerKEITHLEY
                      Manufacturer Part No2000/2000-SCAN
                      Newark Part No.96J0035
                      Product Range2000 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits6.5
                      DMM ConnectivityRS232
                      Current Measure AC Max3A
                      Voltage Measure AC Max750V
                      Resistance Measure Max0.1Gohm
                      Product Range2000 Series
                      Current Measure DC Max3A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty1 Year
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      The Model 2000/2000-SCAN is a combination of the Model 2000 6½-digit Multimeter and Model 2000-SCAN 10-Channel Scanner Card. The Model 2000 6½-Digit Multimeter is part of Keithley’s family of high performance DMMs. Based on the same high speed, low noise A/D converter technology other models, the 2000 is a fast, accurate, and highly stable instrument that’s as easy to operate as it is to afford. It combines broad measurement ranges with superior accuracy specifications — DC voltage from 100nV to 1kV (with 0.002% 90-day basic accuracy) and DC resistance from 100μW to 100MW (with 0.008% 90-day basic accuracy). Optional switch cards enable multiplexing up to 20 different input signals for multipoint measurement applications.

                      • 13 built-in measurement functions
                      • 2000 readings/second at 4-1/2 digits
                      • Optional scanner cards for multipoint measurements
                      • IEEE-488 and RS-232 interfaces
                      • Fluke 8840/42 command set

                      Applications

                      Industrial, Maintenance & Repair, Test & Measurement

                      Contents

                      Instruction Manual and Model 1751 Safety Test Leads

                      Technical Specifications

                      No. of Digits

                      6.5

                      Current Measure AC Max

                      3A

                      Resistance Measure Max

                      0.1Gohm

                      Current Measure DC Max

                      3A

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      -

                      DMM Connectivity

                      RS232

                      Voltage Measure AC Max

                      750V

                      Product Range

                      2000 Series

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.