Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJKL COMPONENTS
Manufacturer Part NoZ-T55-G
Newark Part No.54X7655
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.950 |
| 100+ | $7.600 |
| 250+ | $6.900 |
| 500+ | $6.270 |
| 1000+ | $6.060 |
Price for:Each
Minimum: 50
Multiple: 50
$397.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJKL COMPONENTS
Manufacturer Part NoZ-T55-G
Newark Part No.54X7655
Technical Datasheet
Lamp Base TypeTelephone Slide, T5.5
LED ColorGreen
Bulb Size4mm
Power Rating-
Wavelength Typ468nm
Luminous Intensity4.25cd
Average Bulb Life-
Supply Voltage36V
Current Rating20mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
Telephone Slide, T5.5
Bulb Size
4mm
Wavelength Typ
468nm
Average Bulb Life
-
Current Rating
20mA
SVHC
To Be Advised
LED Color
Green
Power Rating
-
Luminous Intensity
4.25cd
Supply Voltage
36V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate