Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoM85049/48-1-6F
Newark Part No.12T8189
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM85049/48-1-6F
Newark Part No.12T8189
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialBrass Body
SVHCTo Be Advised
Product Overview
The M85049/48-1-6F is a Metal Backshell with deep straight clamp provides strain relief. It is made up of chromate over cadmium finish brass body with steel hardware. It is suitable for use with the DE-shell size D-subminiature connectors.
- Qualified to MIL-Spec M85049
Applications
Industrial, Defence, Military & Aerospace
Contents
Backshell, 2x Cable clamps, 2x Screws and 2x Hex nuts.
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate