Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoM24308/24-9Z
Newark Part No.93F8887
Product RangeMIL-C-24308 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $25.470 |
| 250+ | $23.880 |
Price for:Each
Minimum: 100
Multiple: 1
$2,547.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM24308/24-9Z
Newark Part No.93F8887
Product RangeMIL-C-24308 Series
Technical Datasheet
Product RangeMIL-C-24308 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
The M24308/24-9Z is a 25-way Solder D-sub Plug, made of steel with zinc finish. The M24308 series connector is deliver optimum performance and reliability. The wire separator increases reliability and allows for use in high vibration environment.
- Versatile interface with a long history in mission critical applications
- Compatible with IPC/JEDEC J-STD-006 standard
- -55 to +125°C Operating temperature range
Applications
Communications & Networking, Defence, Military & Aerospace, Commercial
Technical Specifications
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Product Range
MIL-C-24308 Series
D Sub Shell Size
DB
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for M24308/24-9Z
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate