Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBM9W4PA101
Newark Part No.01K2962
Product RangeCombo D D*M Series
Your Part Number
Technical Datasheet
249 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.880 |
| 5+ | $16.200 |
| 10+ | $15.820 |
| 25+ | $15.430 |
| 50+ | $15.070 |
| 100+ | $14.820 |
Price for:Each
Minimum: 1
Multiple: 1
$16.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBM9W4PA101
Newark Part No.01K2962
Product RangeCombo D D*M Series
Technical Datasheet
Product RangeCombo D D*M Series
Insert ArrangementDB-9W4
No. of Signal Contacts5Contacts
No. of Contacts9Contacts
Contact Type5 Signal, 4 Power
No. of Power Positions4
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
D Sub Shell SizeDB
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*M Series
No. of Signal Contacts
5Contacts
No. of Contacts
9Contacts
No. of Power Positions
4
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-9W4
Gender
Plug
Contact Type
5 Signal, 4 Power
Contact Termination Type
Solder
D Sub Shell Size
DB
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate