Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAM3W3PK87
Newark Part No.93F8909
Product RangeCombo D Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 5+ | $5.550 |
| 10+ | $5.390 |
| 25+ | $5.230 |
| 50+ | $5.130 |
| 100+ | $5.040 |
| 250+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAM3W3PK87
Newark Part No.93F8909
Product RangeCombo D Series
Technical Datasheet
No. of Positions3Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDA
Product RangeCombo D Series
Connector Body MaterialMetal Body
For Use With-
SVHCTo Be Advised
Product Overview
The DAM3W3PK87 is a 3-position D-sub Plug features integrate signal, 50Ω coax, high power and high voltage. Tin-finished steel shell with UL94V-0 thermoplastic. Signal contact current rating 7.5A. Right angle, PC board version comes complete with fixed coax or high power contacts installed. The 053512-1271 D-sub plug meets MIL-PRF-24308 industry specifications. Accepts 26 to 8AWG wire.
- 7.5A Maximum current rating signal contacts
- 10mΩ Maximum contact resistance
- -55 to +150°C Operating temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
No. of Positions
3Positions
Connector Shell Size
DA
Gender
Plug
For Use With
-
Connector Type
Combo Layout D Sub
Product Range
Combo D Series
Connector Body Material
Metal Body
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability