Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoD20420-13
Newark Part No.82H6831
Your Part Number
Technical Datasheet
1,054 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.800 |
| 5+ | $5.930 |
| 10+ | $5.060 |
| 25+ | $4.490 |
| 50+ | $4.210 |
| 100+ | $3.980 |
| 250+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$6.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD20420-13
Newark Part No.82H6831
Technical Datasheet
Product Range-
Screw Length7.14mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCTo Be Advised
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
7.14mm
Thread Size - Imperial
4-40
Technical Docs (3)
Alternatives for D20420-13
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate