Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No001-1007-040FB9
Newark Part No.42M2697
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 5+ | $7.000 |
| 10+ | $6.580 |
| 25+ | $6.090 |
| 50+ | $5.780 |
| 100+ | $5.680 |
| 250+ | $5.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No001-1007-040FB9
Newark Part No.42M2697
Technical Datasheet
Insulation-
Mounting Hole Dia-
Terminal Plating-
Overall Length13.1mm
Overall Length13.1mm
Length - Below Flange5.3mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Insulation
-
Terminal Plating
-
Overall Length
13.1mm
Product Range
-
Mounting Hole Dia
-
Overall Length
13.1mm
Length - Below Flange
5.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate