Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoSFH620A-3X
Newark Part No.40P0778
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
| 10+ | $0.422 |
| 100+ | $0.305 |
| 500+ | $0.252 |
| 1000+ | $0.235 |
| 2500+ | $0.220 |
| 10000+ | $0.194 |
Price for:Each
Minimum: 5
Multiple: 5
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoSFH620A-3X
Newark Part No.40P0778
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product RangeSFH620A-1, SFH620A-2, SFH620A-3, SFH620A-1X, SFH620A-2X, SFH620A-3X
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SFH620A-3X is a 1-channel 4-pin AC input Optically Coupled Isolator consists of inverse parallel infrared light emitting diodes and NPN silicon phototransistors. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
- All electrical parameters 100% tested
- ±1mA Low input current
- 70V Minimum high BVCEO
- ±50mA Forward current
- 200mW Total power dissipation
Applications
Computers & Computer Peripherals, Industrial, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
100%
Product Range
SFH620A-1, SFH620A-2, SFH620A-3, SFH620A-1X, SFH620A-2X, SFH620A-3X
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate