New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Switches
                      Print Page

                      GCS932UB

                      KVM Switch, 2 Port, USB, 3 ft Cable, DVI-D Video, Microphone

                      IOGEAR GCS932UB
                      IOGEAR GCS932UB
                      IOGEAR GCS932UB
                      IOGEAR GCS932UB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIOGEAR
                      Manufacturer Part NoGCS932UB
                      Newark Part No.31T9619
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerIOGEAR
                      Manufacturer Part NoGCS932UB
                      Newark Part No.31T9619
                      Technical Datasheet

                      Data Sheet

                      Computer Switch TypeKVM
                      Computer Switch FunctionAutomatic
                      No. of Ways2
                      Input Connection-
                      Output ConnectionMonitor 1 x Single Link DVI-D Female / 1 x Mini Stereo Jack Female
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The GCS932UB 2-Port USB DVI Cable KVM Switch with Audio from IOGEAR represents a simple method for sharing one DVI monitor, mouse, keyboard, speaker set and microphone between two computers. The product supports 32 bit color at resolutions up to 1920 X 1200 @ 60 Hz and its mouse and keyboard emulation ensures uninterrupted operation when switching computers. It utilizes 2 convenient switching methods, first bing a small simple pushbutton remote switch that fits any desired locationon your desk and the other is by hotkey, which allows you to independently switch control and audio functions between computers.Equipped with the IOGEAR's DynaSync* which remembers your monitor's ideal resolution and refresh rate, making it possible to boot all your computers simultaneously, and switch back and forth between computers, while still maintaining the ideal resolution of the monitor. (IOGEAR's DynaSync provides the EDID support for Windows 7)

                      • One USB keyboard, USB mouse, and VGA monitor control four computers
                      • Max resolution: 2048 x 1536, DDC2B
                      • Plug-n-Play monitor support
                      • 3' long molded-in cables to simplify setup
                      • Compact design features four attached KVM (USB and VGA) cables
                      • Compatible with PC, MAC and SUN operating platforms
                      • Supports Windows 2000 or higher, Mac OS 9.0 or higher, Sun Solaris 9 or higher
                      • No software drivers required – simply connect thecables to the computers
                      • Computer selection via 6 ft remotecontrollercable that can be placed on your desk for easy reach
                      • Full Mac keyboard support
                      • Supports programmable mice
                      • No power adapter required
                      • 3 Year Limited Warranty

                      Technical Specifications

                      Computer Switch Type

                      KVM

                      No. of Ways

                      2

                      Output Connection

                      Monitor 1 x Single Link DVI-D Female / 1 x Mini Stereo Jack Female

                      SVHC

                      To Be Advised

                      Computer Switch Function

                      Automatic

                      Input Connection

                      -

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.