Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-48LBIP68
Newark Part No.36AJ7592
Product RangeOD172SAP-IP68 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.550 |
| 1000+ | $123.340 |
Price for:Each
Minimum: 300
Multiple: 1
$40,365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-48LBIP68
Newark Part No.36AJ7592
Product RangeOD172SAP-IP68 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM125CFM
Noise Rating32dB
Power Rating5.8W
Rated Speed1600rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP RatingIP68
Air Flow - m3/min-
Product RangeOD172SAP-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
32dB
Rated Speed
1600rpm
Current Rating
120mA
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
125CFM
Power Rating
5.8W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
OD172SAP-IP68 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate