Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBKUA854NN0086155A000
Newark Part No.73AH9746
Product RangeSpeedtec 917 Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $25.620 | $5.610 |
| 5+ | $24.930 | $5.610 |
| 10+ | $23.120 | $5.610 |
| 25+ | $22.140 | $5.610 |
| 50+ | $20.750 | $5.610 |
| 100+ | $19.770 | $5.610 |
| 250+ | $18.940 | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBKUA854NN0086155A000
Newark Part No.73AH9746
Product RangeSpeedtec 917 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSpeedtec 917 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
IP RatingIP66, IP67
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP66, IP67
SVHC
Lead (21-Jan-2025)
Product Range
Speedtec 917 Series
No. of Contacts
7Contacts
Coupling Style
Quick Release
Connector Body Plating
Nickel
Contact Plating
-
IP Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate