Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRITY
Manufacturer Part No600-0230
Newark Part No.48Y0519
Your Part Number
Technical Datasheet
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.680 |
| 25+ | $34.740 |
| 50+ | $33.570 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$39.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 600-0230 is a lightweight laser sealed edged Cleanroom Wiper made of polyester for cleaning of surfaces to control submicron particles, fibres and chemical residue. Made of single knitted 100% continuous-filament polyester. All four edges are laser cut and sealed to prevent particle and fibre release.
- Laser sealed edge ensures ultra low lint and particle level
- Good absorbency and wiping efficiency
- Resists abrasion under rigorous use
- Solvent safe
- Available sterile by gamma irradiation
Applications
Safety
Technical Specifications
Wipe Material
Polyester
Wipe Length
7"
SVHC
No SVHC (25-Jun-2025)
Wipe Width
7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate