New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      IS29GL128-70DLET

                      FLASH MEMORY, 128MBIT, 70NS, BGA-64

                      INTEGRATED SILICON SOLUTION / ISSI IS29GL128-70DLET
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINTEGRATED SILICON SOLUTION / ISSI
                      Manufacturer Part NoIS29GL128-70DLET
                      Newark Part No.65AC5992
                      Product Range3V Parallel NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 25 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.740
                      10+$5.350
                      25+$5.190
                      50+$5.060
                      100+$4.940
                      250+$4.860
                      520+$4.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINTEGRATED SILICON SOLUTION / ISSI
                      Manufacturer Part NoIS29GL128-70DLET
                      Newark Part No.65AC5992
                      Product Range3V Parallel NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeParallel NOR
                      Memory Density128Mbit
                      Memory Size128Mbit
                      Flash Memory Configuration16M x 8bit / 8M x 16bit
                      Memory Configuration16M x 8bit / 8M x 16bit
                      InterfacesCFI, Parallel
                      IC Interface TypeCFI, Parallel
                      Memory Case StyleBGA
                      IC Case / PackageBGA
                      No. of Pins64Pins
                      Clock Frequency Max-
                      Clock Frequency-
                      Access Time70ns
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom3V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range3V Parallel NOR Flash Memories
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (16-Jul-2019)

                      Technical Specifications

                      Flash Memory Type

                      Parallel NOR

                      Memory Size

                      128Mbit

                      Memory Configuration

                      16M x 8bit / 8M x 16bit

                      IC Interface Type

                      CFI, Parallel

                      IC Case / Package

                      BGA

                      Clock Frequency Max

                      -

                      Access Time

                      70ns

                      Supply Voltage Max

                      3.6V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      MSL

                      MSL 3 - 168 hours

                      Memory Density

                      128Mbit

                      Flash Memory Configuration

                      16M x 8bit / 8M x 16bit

                      Interfaces

                      CFI, Parallel

                      Memory Case Style

                      BGA

                      No. of Pins

                      64Pins

                      Clock Frequency

                      -

                      Supply Voltage Min

                      3V

                      Supply Voltage Nom

                      3V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3V Parallel NOR Flash Memories

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991B1A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.