Print Page
1303120027
3D PRINTER FILAMENT, PET, 2.85MM, 750G ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRAFUSE
Manufacturer Part No1303120027
Newark Part No.41AH2630
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerULTRAFUSE
Manufacturer Part No1303120027
Newark Part No.41AH2630
Technical Datasheet
Diameter2.85mm
Filament ColourOrange
Filament MaterialPET (Polyethylene Terephthalate)
Melting Temperature Min-
Melting Temperature Max60°C
Filament Weight750g
Product Range-
SVHCTo Be Advised
Technical Specifications
Diameter
2.85mm
Filament Material
PET (Polyethylene Terephthalate)
Melting Temperature Max
60°C
Product Range
-
Filament Colour
Orange
Melting Temperature Min
-
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate