New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Interface / Communications Development Kits
                      Print Page

                      UIOSTICKTOBO1

                      Evaluation Board, XMC4200, USB to SPI, Interface

                      INFINEON UIOSTICKTOBO1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoUIOSTICKTOBO1
                      Newark Part No.81AH0087
                      See all Technical Docs
                      102 In Stock

                      Need more?

                      18 Delivery in 1-3 Business Days(US stock)
                      84 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$85.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $85.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoUIOSTICKTOBO1
                      Newark Part No.81AH0087
                      Kit Application TypeInterface
                      Application Sub TypeUSB to SPI
                      Silicon ManufacturerInfineon
                      Silicon Core NumberXMC4200
                      Product Range-
                      Kit ContentsUSB Stick Eval Board XMC4200
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      UIOSTICKTOBO1 is an interface device for controlling Infineon boards/kits during run time. Enables the connection between the evaluation board and USB for SPI programming and monitoring by using the Config Wizard software which can be downloaded via the Infineon Toolbox. Plugs into the evaluation board via a standard 16-pin connector and allows easy interface to the microcontroller via USB for SPI, LIN communication etc. The uIO-Stick provides two exclusive functions Infineon Embedded power BSL support and Run-time control - programming and monitoring.

                      • Communication with the connected device via LIN, SPI and UART
                      • Four GPIOs
                      • PWM signal generation up to 20KHz
                      • Measurement of analog voltages up to 20V
                      • Read and keep functionality to detect reset of the connected device
                      • USB HID device, so no additional driver installation required
                      • UIO Stick can power a target device
                      • Connected device can also be powered by external power supply for higher current
                      • 3 on-board status LEDs
                      • Additional BSL updater GUI for BSL communication with Embedded power devices

                      Technical Specifications

                      Kit Application Type

                      Interface

                      Silicon Manufacturer

                      Infineon

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Application Sub Type

                      USB to SPI

                      Silicon Core Number

                      XMC4200

                      Kit Contents

                      USB Stick Eval Board XMC4200

                      Technical Docs (1)

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.