Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS208D1EJVXUMA1
Newark Part No.51AH8021
Product RangeAdj 800mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
1,295 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.690 |
| 25+ | $1.530 |
| 50+ | $1.450 |
| 100+ | $1.370 |
| 250+ | $1.300 |
| 500+ | $1.250 |
| 1000+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS208D1EJVXUMA1
Newark Part No.51AH8021
Product RangeAdj 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max18V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max5.25V
Output Current800mA
Output Voltage Max5.25V
PolarityPositive Output
Dropout Voltage Vdo1V
Output Current Max800mA
Output Current Max800mA
Max Output Current800mA
LDO Regulator Case StyleHSOIC
Dropout Voltage - Typ @ Current1V
Dropout Voltage Typ @ Current1V
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 800mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
18V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Current
800mA
Polarity
Positive Output
Output Current Max
800mA
Max Output Current
800mA
Dropout Voltage - Typ @ Current
1V
Dropout Voltage Typ @ Current
0
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
Adj 800mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage - Nom
-
Adjustable Output Voltage Max
5.25V
Output Voltage Max
5.25V
Dropout Voltage Vdo
1V
Output Current Max
800mA
LDO Regulator Case Style
HSOIC
Dropout Voltage Typ @ Current
1V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability