New DealsOffersContact UsHelpTrack Ordersen espaƱol
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      TLS202B1MBV33HTSA1

                      LDO Voltage Regulator, Fixed, 2.7 to 18V in, 290 mV Drop, 3.3V / 0.15A Out, SCT-595-5

                      INFINEON TLS202B1MBV33HTSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTLS202B1MBV33HTSA1
                      Newark Part No.34AC2045
                      Product Range3.3V, 150mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      599 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPricePromotional price
                      1+$0.970$0.205
                      10+$0.699$0.205
                      25+$0.618$0.205
                      50+$0.587$0.205
                      100+$0.556$0.205
                      250+$0.520$0.205
                      500+$0.498$0.205
                      1000+$0.480$0.205
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTLS202B1MBV33HTSA1
                      Newark Part No.34AC2045
                      Product Range3.3V, 150mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min2.7V
                      Input Voltage Max18V
                      Fixed Output Voltage Nom3.3V
                      No. of Outputs1Outputs
                      Adjustable Output Voltage Min-
                      Output Voltage - Nom3.3V
                      Output Voltage Nom3.3V
                      Output Voltage Min-
                      Adjustable Output Voltage Max-
                      Output Current150mA
                      Output Voltage Max-
                      Dropout Voltage Vdo290mV
                      PolarityPositive Output
                      Max Output Current150mA
                      LDO Regulator Case StyleSCT-595
                      Output Current Max150mA
                      Output Current Max150mA
                      Dropout Voltage Typ @ Current290mV
                      Dropout Voltage - Typ @ Current290mV
                      Dropout Voltage Typ @ Current290mV
                      IC MountingSurface Mount
                      IC Case / PackageSCT-595
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range3.3V, 150mA LDO Voltage Regulators
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      TLS202B1MBV33HTSA1 is a OPTIREGā„¢ fixed linear voltage post regulator. The TLS202B1MBV33 is especially designed for applications requiring very low standby currents, for example, with a permanent connection to the preregulators like DCDC converters. The regulator is not designed to operate with a direct connection to the battery. The component can be enabled/disabled via the Enable input. The device is designed for the harsh environment of automotive applications. Therefore, it is protected against overload, short circuits, and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The TLS202B1MBV33 can be also used in all other applications requiring a stabilized 3.3V voltage. The input capacitor CI is recommended for compensating line influences. It is ideal for use in automotive electronics as post regulators.

                      • Output voltage accuracy of ±3%
                      • Extended input voltage operating range from 2.7V to 18V
                      • Enable functionality, low dropout voltage, typically 290mV (IQ=150mA, Tj= -40°C to +150°C)
                      • Output voltage range from 3.2 to 3.4V (IQ=10mA; Tj=25°C)
                      • Power supply ripple rejection is 63dB typ (ff=10KHz; IQ=50mA, Tj=-40°C to +150°C)
                      • Output current limitation, short circuit protected, overtemperature shutdown
                      • Suitable for use in automotive electronics as post regulator
                      • Output current limitation is 300mA typ (0V ≤ VQ ≤ 3.0V, Tj=-40°C to +150°C)
                      • Dropout voltage is 290mV typ (IQ=150mA, Tj=-40°C to +150°C)
                      • PG-SCT595 package, junction temperature range from -40°C to 150°C

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      18V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      3.3V

                      Output Voltage Min

                      -

                      Output Current

                      150mA

                      Dropout Voltage Vdo

                      290mV

                      Max Output Current

                      150mA

                      Output Current Max

                      150mA

                      Dropout Voltage Typ @ Current

                      290mV

                      Dropout Voltage Typ @ Current

                      290mV

                      IC Case / Package

                      SCT-595

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V, 150mA LDO Voltage Regulators

                      MSL

                      MSL 1 - Unlimited

                      Input Voltage Min

                      2.7V

                      Fixed Output Voltage Nom

                      3.3V

                      Adjustable Output Voltage Min

                      -

                      Output Voltage Nom

                      3.3V

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Max

                      -

                      Polarity

                      Positive Output

                      LDO Regulator Case Style

                      SCT-595

                      Output Current Max

                      150mA

                      Dropout Voltage - Typ @ Current

                      290mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      150°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.